SAUTER REGULATION 24V Positioner Rotary Actuator, 15 nm
- RS Stock No.:
- 766-487
- Mfr. Part No.:
- ADM322SF152
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
$1,255.18
(exc. GST)
$1,380.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,255.18 |
*price indicative
- RS Stock No.:
- 766-487
- Mfr. Part No.:
- ADM322SF152
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Rotary Actuator | |
| Switch Included | Yes | |
| For Use With | For operating control units such as control valves | |
| Power Consumption | 2.3W | |
| Control Type | Positioner | |
| Supply Voltage | 24V | |
| Motor Torque | 15nm | |
| IP Rating | IP54 | |
| Noise Level | 30dBA | |
| Angle of Rotation | 95° | |
| Minimum Operating Temperature | -20°C | |
| Running Time | 30s | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | III (EN 60730-1) | |
| Series | ADM322S | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Rotary Actuator | ||
Switch Included Yes | ||
For Use With For operating control units such as control valves | ||
Power Consumption 2.3W | ||
Control Type Positioner | ||
Supply Voltage 24V | ||
Motor Torque 15nm | ||
IP Rating IP54 | ||
Noise Level 30dBA | ||
Angle of Rotation 95° | ||
Minimum Operating Temperature -20°C | ||
Running Time 30s | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals III (EN 60730-1) | ||
Series ADM322S | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION actuator is engineered for precision control in diverse applications, providing efficient operation with minimal noise. Ideal for positioning control valves and butterfly valves, it ensures optimal energy efficiency.
30 or 60 seconds rotation time for 90° angles, adaptable to specific requirements
Low operational noise levels below 30 dB(A) ensure a quieter environment
Equipped with a brushless DC motor
Related links
- SAUTER REGULATION Positioner Rotary Actuator 24V
- SAUTER REGULATION 3-point Rotary Actuator 24V
- SAUTER REGULATION 2-Point 15 nm, 24V
- SAUTER REGULATION 2-Point 15 nm, 24V
- SAUTER REGULATION 3-point Rotary Actuator 230V
- SAUTER REGULATION 2-Point 15 nm, 230V
- SAUTER REGULATION Positioner Damper Actuator 24V
- SAUTER REGULATION Positioner Damper Actuator 24V
