SAUTER REGULATION 230V 2-Point, 3-point Rotary Actuator, 15 nm

Subtotal (1 unit)*

$1,226.45

(exc. GST)

$1,349.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,226.45

*price indicative

RS Stock No.:
766-481
Mfr. Part No.:
ADM322HF120
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Rotary Actuator

Switch Included

Yes

Power Consumption

2.2W

For Use With

For operating control units such as control valves

Control Type

2-Point, 3-point

Supply Voltage

230V

Motor Torque

15nm

IP Rating

IP54

Noise Level

30dBA

Minimum Operating Temperature

-20°C

Running Time

120s

Angle of Rotation

95°

Maximum Operating Temperature

55°C

Standards/Approvals

III (EN 60730-1)

Series

ADM322

COO (Country of Origin):
DE
The SAUTER REGULATION actuator is designed for precise operation of control units in HVAC installations. It enables automated movements for control valves and other devices with high energy efficiency and minimal noise.

Utilises a synchronous motor with an electronic control unit for energy efficiency

Offers 15 Nm nominal torque and a significant holding torque

Includes coding switches for adjustable direction of operation and running time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy