SAUTER REGULATION 230V 2-Point, 3-point Rotary Actuator, 15 nm
- RS Stock No.:
- 766-483
- Mfr. Part No.:
- ADM322PF120
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
$1,372.44
(exc. GST)
$1,509.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,372.44 |
*price indicative
- RS Stock No.:
- 766-483
- Mfr. Part No.:
- ADM322PF120
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Rotary Actuator | |
| Switch Included | Yes | |
| For Use With | For operating control units such as control valves | |
| Power Consumption | 2.2W | |
| Control Type | 2-Point, 3-point | |
| Supply Voltage | 230V | |
| Motor Torque | 15nm | |
| IP Rating | IP54 | |
| Noise Level | 30dBA | |
| Minimum Operating Temperature | -20°C | |
| Running Time | 120s | |
| Angle of Rotation | 95° | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | III (EN 60730-1) | |
| Series | ADM322 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Rotary Actuator | ||
Switch Included Yes | ||
For Use With For operating control units such as control valves | ||
Power Consumption 2.2W | ||
Control Type 2-Point, 3-point | ||
Supply Voltage 230V | ||
Motor Torque 15nm | ||
IP Rating IP54 | ||
Noise Level 30dBA | ||
Minimum Operating Temperature -20°C | ||
Running Time 120s | ||
Angle of Rotation 95° | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals III (EN 60730-1) | ||
Series ADM322 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION Compact actuator is designed for precise control of HVAC systems. It operates as a three-point or two-point actuator, ensuring Ideal performance for control valves and butterfly valves.
15 Nm nominal torque and holding torque ensures reliable performance
Low operating noise contributes to a more pleasant environment
Synchronous motor with electronic control allows for energy-efficient operation
The gear unit can be disengaged for manual adjustments
Various adapters provide compatibility with numerous control valves
Related links
- SAUTER REGULATION 2-Point 15 nm, 230V
- SAUTER REGULATION 2-Point 15 nm, 24V
- SAUTER REGULATION 2-Point 15 nm, 24V
- SAUTER REGULATION 3-point Rotary Actuator 230V
- SAUTER REGULATION 3-point Rotary Actuator 24V
- SAUTER REGULATION 2-Point 5 nm, 230V
- SAUTER REGULATION 2-Point 10 nm, 230V
- SAUTER REGULATION 2-Point 18 nm, 230V
