Belimo 240V 3-point Damper Actuator, 40 nm
- RS Stock No.:
- 870-352
- Mfr. Part No.:
- GM230.13
- Brand:
- Belimo
N
This image is representative of the product range
Subtotal (1 unit)*
$851.33
(exc. GST)
$936.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $851.33 |
*price indicative
- RS Stock No.:
- 870-352
- Mfr. Part No.:
- GM230.13
- Brand:
- Belimo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belimo | |
| Product Type | Damper Actuator | |
| Switch Included | No | |
| For Use With | Stationary Heating | |
| Power Consumption | 3W | |
| Control Type | 3-point | |
| Supply Voltage | 240V | |
| Motor Torque | 40nm | |
| IP Rating | IP54 | |
| Noise Level | 40dBA | |
| Running Time | 150s | |
| Maximum Damper Spindle Size | 26.7mm | |
| Minimum Operating Temperature | -30°C | |
| Angle of Rotation | 95° | |
| Maximum Operating Temperature | 55°C | |
| Minimum Damper Spindle Size | 12mm | |
| Standards/Approvals | CE | |
| Series | GM | |
| Select all | ||
|---|---|---|
Brand Belimo | ||
Product Type Damper Actuator | ||
Switch Included No | ||
For Use With Stationary Heating | ||
Power Consumption 3W | ||
Control Type 3-point | ||
Supply Voltage 240V | ||
Motor Torque 40nm | ||
IP Rating IP54 | ||
Noise Level 40dBA | ||
Running Time 150s | ||
Maximum Damper Spindle Size 26.7mm | ||
Minimum Operating Temperature -30°C | ||
Angle of Rotation 95° | ||
Maximum Operating Temperature 55°C | ||
Minimum Damper Spindle Size 12mm | ||
Standards/Approvals CE | ||
Series GM | ||
The Belimo actuator is designed for precision regulation of dampers in technical building installations, providing effective control in HVAC systems.
Torque motor delivers 40 Nm for reliable damper adjustment
Operates on a nominal voltage of AC 100 to 240 V for versatility
Manual override allows for easy operation during maintenance
Compact design with a weight of 1.6 kg for simplified installation
Configurable parameters via NFC enable tailored functionality
