SAUTER REGULATION 230V 2-Point, 3-point Damper Actuator, 18 nm
- RS Stock No.:
- 766-169
- Mfr. Part No.:
- ASM124F120
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
$586.61
(exc. GST)
$645.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $586.61 |
*price indicative
- RS Stock No.:
- 766-169
- Mfr. Part No.:
- ASM124F120
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Damper Actuator | |
| Power Consumption | 2.9W | |
| For Use With | Shut-Off Dampers | |
| Control Type | 2-Point, 3-point | |
| Supply Voltage | 230V | |
| Motor Torque | 18nm | |
| IP Rating | IP40, IP54 | |
| Noise Level | 30dBA | |
| Maximum Damper Spindle Size | 20mm | |
| Angle of Rotation | 95° | |
| Minimum Operating Temperature | -20°C | |
| Running Time | 120s | |
| Maximum Operating Temperature | 55°C | |
| Minimum Damper Spindle Size | 10mm | |
| Standards/Approvals | EN 61000-6-4 | |
| Series | ASM 124 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Damper Actuator | ||
Power Consumption 2.9W | ||
For Use With Shut-Off Dampers | ||
Control Type 2-Point, 3-point | ||
Supply Voltage 230V | ||
Motor Torque 18nm | ||
IP Rating IP40, IP54 | ||
Noise Level 30dBA | ||
Maximum Damper Spindle Size 20mm | ||
Angle of Rotation 95° | ||
Minimum Operating Temperature -20°C | ||
Running Time 120s | ||
Maximum Operating Temperature 55°C | ||
Minimum Damper Spindle Size 10mm | ||
Standards/Approvals EN 61000-6-4 | ||
Series ASM 124 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION sophisticated actuator designed to operate Air and shut-off dampers with high energy efficiency. Its torque-dependent cut-off facility ensures optimal energy usage across multiple dampers.
Operates with controllers featuring 2- and 3-point output for flexibility
Maintenance-free gear unit enhances reliability and reduces upkeep
Electronic end position detector ensures accurate positioning and motor cut-off
Can be positioned at various angles, offering installation versatility
Weight of 1.2 kg facilitates easy handling and installation
- RS Stock No. 0766170
- Mfr. Part No. ASM124F122
Each
$576.22
- RS Stock No. 0766164
- Mfr. Part No. ASM115F120
Each
$439.92
- RS Stock No. 0766483
- Mfr. Part No. ADM322PF120
Each
$1,372.44
- RS Stock No. 0766152
- Mfr. Part No. ASF122F120
Each
$1,054.48
Related links
- SAUTER REGULATION 2-Point Damper Actuator 230V
- SAUTER REGULATION 2-Point 18 nm, 24V
- SAUTER REGULATION 2-Point Damper Actuator 24V
- SAUTER REGULATION 2-Point 10 nm, 230V
- SAUTER REGULATION 2-Point 5 nm, 230V
- SAUTER REGULATION 3-point Damper Actuator 24V
- SAUTER REGULATION 2-Point 10 nm, 24V
- SAUTER REGULATION 2-Point 5 nm, 24V












