Nuvotem Talema 230 V ac 2 x 55 V ac Toroidal Transformer 2 Output 1 kVA, RoHS

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $274.00

View bulk pricing options

Subtotal (1 unit)*

$625.82

(exc. GST)

$688.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$625.82-
25 +$614.86$274.00

*price indicative

RS Stock No.:
420-9368
Mfr. Part No.:
92450-P2S2
Brand:
Nuvotem Talema
Find similar products by selecting one or more attributes.
Select all

Brand

Nuvotem Talema

Primary Voltage

230 V ac

Product Type

Toroidal Transformer

Secondary Voltage

2 x 55 V ac

Number of Outputs

2

Secondary Current

9.09A

Power

1kVA

Weight

6.5kg

Diameter

162mm

Minimum Operating Frequency

50Hz

Winding Type

Single Primary

Toroid Centre

Open

Maximum Operating Frequency

60Hz

Maximum Operating Temperature

40°C

Termination Type

Lead

Height

70mm

Standards/Approvals

RoHS

Open Style with Leads, 115/230Vac Primary 15VA to 1000VA


High quality open style toroidal transformers with twin 115Vac 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types

Extremely low level of radiated magnetic field

Very low induced noise (hum)

Very low iron loss

Double insulated primary leads

Supplied with mounting kit

100% electrical and flash tested

Approvals

UL506, EN61558

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

EN61558; EN60950; EN60065; VDE 0551; VDE 0550; BS415

Supplied with

Full mounting kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy