SAUTER REGULATION 24V 2-Point Damper Actuator, 7 nm
- RS Stock No.:
- 766-147
- Mfr. Part No.:
- ASF112F122
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
$761.37
(exc. GST)
$837.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $761.37 |
*price indicative
- RS Stock No.:
- 766-147
- Mfr. Part No.:
- ASF112F122
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Damper Actuator | |
| For Use With | Shut-Off Dampers | |
| Power Consumption | 3.5W | |
| Control Type | 2-Point | |
| Supply Voltage | 24V | |
| Motor Torque | 7nm | |
| IP Rating | IP42, IP54 | |
| Running Time | 90s | |
| Angle of Rotation | 95° | |
| Minimum Operating Temperature | -32°C | |
| Maximum Damper Spindle Size | 20.5mm | |
| Maximum Operating Temperature | 55°C | |
| Minimum Damper Spindle Size | 6.4mm | |
| Standards/Approvals | IEC 60730 | |
| Series | ASF 112 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Damper Actuator | ||
For Use With Shut-Off Dampers | ||
Power Consumption 3.5W | ||
Control Type 2-Point | ||
Supply Voltage 24V | ||
Motor Torque 7nm | ||
IP Rating IP42, IP54 | ||
Running Time 90s | ||
Angle of Rotation 95° | ||
Minimum Operating Temperature -32°C | ||
Maximum Damper Spindle Size 20.5mm | ||
Maximum Operating Temperature 55°C | ||
Minimum Damper Spindle Size 6.4mm | ||
Standards/Approvals IEC 60730 | ||
Series ASF 112 | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION actuator designed for efficient control of Air dampers and valves. This device enhances energy efficiency while providing reliable performance for various applications with its robust features.
Built-in overload protection enhances operational safety
Maintenance-free design reduces service requirements and downtime
Self-centring spindle adapter allows for easy installation
Related links
- SAUTER REGULATION 2-Point Damper Actuator 24V
- SAUTER REGULATION 2-Point Damper Actuator 230V
- SAUTER REGULATION 2-Point Damper Actuator 24V
- SAUTER REGULATION 2-Point 5 nm, 24V
- SAUTER REGULATION 3-point Damper Actuator 24V
- SAUTER REGULATION 2-Point Damper Actuator 230V
- SAUTER REGULATION 2-Point 18 nm, 230V
- SAUTER REGULATION 2-Point 18 nm, 24V
