Siemens 24V Modulating control Actuator, 5 nm
- RS Stock No.:
- 643-440
- Mfr. Part No.:
- GDA161.1E/RW / S55499-D215
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$465.46
(exc. GST)
$512.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $465.46 |
*price indicative
- RS Stock No.:
- 643-440
- Mfr. Part No.:
- GDA161.1E/RW / S55499-D215
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Actuator | |
| Maximum Damper Area | 0.8m² | |
| Power Consumption | 1.3W | |
| For Use With | Air Conditioning Units And Air Distribution Systems For Railway Vehicles | |
| Control Type | Modulating control | |
| Supply Voltage | 24V | |
| Motor Torque | 5nm | |
| Noise Level | 30dBA | |
| IP Rating | IP54 | |
| Angle of Rotation | 95° | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 61373 | |
| Series | OpenAir | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Actuator | ||
Maximum Damper Area 0.8m² | ||
Power Consumption 1.3W | ||
For Use With Air Conditioning Units And Air Distribution Systems For Railway Vehicles | ||
Control Type Modulating control | ||
Supply Voltage 24V | ||
Motor Torque 5nm | ||
Noise Level 30dBA | ||
IP Rating IP54 | ||
Angle of Rotation 95° | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 61373 | ||
Series OpenAir | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Damper actuator designed with an IP54 rating for protection against dust and water, ensuring reliable operation in various environments. It features an angular rotation of 90° and is capable of operating in ambient humidity conditions of up to 95% relative humidity, making it suitable for demanding applications.
Offers an IP54 rating for dust and water protection
Provides 90° angular rotation
Operates in ambient humidity up to 95% relative humidity
Ensures reliable performance in harsh environments
Ideal for damper control in various systems
Related links
- Siemens Modulating control Actuator 24V
- Siemens Modulating control Damper Actuator 110V
- Siemens Modulating control Damper Actuator 24V ac/dc
- Siemens Modulating control Actuator 24V
- Siemens Modulating control Damper Actuator 24V
- Siemens Modulating control Damper Actuator 24V
- Siemens Modulating Damper Actuator 24V
- Siemens 3-Position Damper Actuator 24V
