SAUTER REGULATION 24V Positioner Damper Actuator, 18 nm
- RS Stock No.:
- 766-157
- Mfr. Part No.:
- ASF123SF122
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
$1,139.18
(exc. GST)
$1,253.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,139.18 |
*price indicative
- RS Stock No.:
- 766-157
- Mfr. Part No.:
- ASF123SF122
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Damper Actuator | |
| For Use With | Shut-Off Dampers | |
| Power Consumption | 5.4W | |
| Control Type | Positioner | |
| Supply Voltage | 24V | |
| Motor Torque | 18nm | |
| IP Rating | IP42, IP54 | |
| Running Time | 90s | |
| Minimum Operating Temperature | -32°C | |
| Angle of Rotation | 95° | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 60730 | |
| Series | ASF 123S | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Damper Actuator | ||
For Use With Shut-Off Dampers | ||
Power Consumption 5.4W | ||
Control Type Positioner | ||
Supply Voltage 24V | ||
Motor Torque 18nm | ||
IP Rating IP42, IP54 | ||
Running Time 90s | ||
Minimum Operating Temperature -32°C | ||
Angle of Rotation 95° | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 60730 | ||
Series ASF 123S | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION sophisticated damper actuator designed for precise control of Air dampers. Its primary function is to enhance energy efficiency through reliable operation and Advanced features.
Designed for controllers with continuous output of 0
.10 V
Utilises a wear-free brushless motor for maintenance-free operation
Offers overload protection and end stop detection for enhanced reliability
Achieves a running time of 90 seconds for the motor and 15 seconds for the spring
Operates effectively across a temperature range of –32 to 55 °C
Related links
- SAUTER REGULATION Positioner Damper Actuator 24V
- SAUTER REGULATION Positioner Damper Actuator 24V
- SAUTER REGULATION Positioner Damper Actuator 24V
- SAUTER REGULATION 2-Point 18 nm, 24V
- SAUTER REGULATION 2-Point Damper Actuator 24V
- SAUTER REGULATION 3-point Damper Actuator 24V
- SAUTER REGULATION Positioner Rotary Actuator 24V
- Siemens Modulating Damper Actuator 24V
