Siemens 24V Modulating control Damper Actuator, 6 nm
- RS Stock No.:
- 643-397
- Mfr. Part No.:
- HLBHA00200QF / S55376-C201
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$2,506.60
(exc. GST)
$2,757.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,506.60 |
*price indicative
- RS Stock No.:
- 643-397
- Mfr. Part No.:
- HLBHA00200QF / S55376-C201
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| For Use With | Siemens Products | |
| Power Consumption | 30W | |
| Control Type | Modulating control | |
| Supply Voltage | 24V | |
| Motor Torque | 6nm | |
| Noise Level | 45dBA | |
| IP Rating | IP54 | |
| Angle of Rotation | 90° | |
| Maximum Damper Spindle Size | 20.5mm | |
| Maximum Operating Temperature | 55°C | |
| Minimum Damper Spindle Size | 6.4mm | |
| Standards/Approvals | EN 60730-2-14 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
For Use With Siemens Products | ||
Power Consumption 30W | ||
Control Type Modulating control | ||
Supply Voltage 24V | ||
Motor Torque 6nm | ||
Noise Level 45dBA | ||
IP Rating IP54 | ||
Angle of Rotation 90° | ||
Maximum Damper Spindle Size 20.5mm | ||
Maximum Operating Temperature 55°C | ||
Minimum Damper Spindle Size 6.4mm | ||
Standards/Approvals EN 60730-2-14 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens VAV damper is engineered for enhanced Air volume flow control, specifically designed for fume hood applications. This intelligent device delivers precise and Rapid regulation of Airflow, ensuring efficient management of contaminated exhaust Air. Equipped with a low-maintenance construction and a self-cleaning Venturi nozzle flowmeter, it guarantees dependable performance even at low volume flows.
Provides fast and accurate Air volume flow control in fume hoods
Utilises a self-cleaning Venturi tube for enhanced measurement precision
Constructed from robust, chemical-resistant polypropylene for durability
Available in ultra-short versions, allowing for space-saving installations
Designed for easy connection to standardized circular ducts with flange connections
Maintenance-free design minimises service requirements
Includes pneumatic push-in fittings for hassle-free tube connections
Related links
- Siemens Modulating control Damper Actuator 24V
- Siemens Modulating control Damper Actuator 24V
- Siemens Modulating control Damper Actuator 24V
- Siemens Modulating control Damper Actuator 24V ac/dc
- Siemens Modulating control Damper Actuator 24V ac
- Siemens Modulating control Damper Actuator 24V ac
- Siemens Modulating control Damper Actuator 24V
- Siemens Modulating control Damper Actuator 24V
