Siemens 24V ac Manual Damper Actuator, 6 nm
- RS Stock No.:
- 643-270
- Mfr. Part No.:
- GAP191.1E/IHT / S55499-D639
- Brand:
- Siemens
Subtotal (1 unit)*
$646.23
(exc. GST)
$710.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $646.23 |
*price indicative
- RS Stock No.:
- 643-270
- Mfr. Part No.:
- GAP191.1E/IHT / S55499-D639
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 1m² | |
| For Use With | Damper | |
| Power Consumption | 13W | |
| Control Type | Manual | |
| Supply Voltage | 24V ac | |
| Motor Torque | 6nm | |
| IP Rating | IP54 | |
| Maximum Damper Spindle Size | 20.5mm | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -32°C | |
| Running Time | 2s | |
| Maximum Operating Temperature | 55°C | |
| Minimum Damper Spindle Size | 6.4mm | |
| Series | GAP | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 1m² | ||
For Use With Damper | ||
Power Consumption 13W | ||
Control Type Manual | ||
Supply Voltage 24V ac | ||
Motor Torque 6nm | ||
IP Rating IP54 | ||
Maximum Damper Spindle Size 20.5mm | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -32°C | ||
Running Time 2s | ||
Maximum Operating Temperature 55°C | ||
Minimum Damper Spindle Size 6.4mm | ||
Series GAP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Rotary Air Damper Actuator is a highly reliable, efficient solution designed for precise Air damper control in HVAC applications. With a torque of 6 Nm, it ensures smooth, accurate positioning without the need for an electronic fail-safe function. Its self-centering shaft adapter accommodates a wide range of shaft sizes, and it features a manual override for convenient operation.
Self-centering shaft adapter
Made with a robust die-cast aluminum housing
Includes a button for disengaging the gear train
Related links
- Siemens Modulating Damper Actuator 24V ac
- Siemens Damper Actuator 24V
- Siemens Electronic Damper Actuator 24V ac
- Siemens Damper Actuator 24V ac
- Siemens Modulating control Damper Actuator 24V ac
- Siemens Damper Actuator 24V ac
- Siemens 3-Position Control Damper Actuator 24V ac
- Siemens Open/Close Damper Actuator 24V ac
