Siemens 24V ac 3-Position Control Damper Actuator, 10 nm
- RS Stock No.:
- 643-351
- Mfr. Part No.:
- GLB181.1EMKN / S55499-D263
- Brand:
- Siemens
Subtotal (1 unit)*
$232.74
(exc. GST)
$256.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.74 |
*price indicative
- RS Stock No.:
- 643-351
- Mfr. Part No.:
- GLB181.1EMKN / S55499-D263
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 1.5m² | |
| Power Consumption | 2.5W | |
| For Use With | Damper | |
| Control Type | 3-Position Control | |
| Supply Voltage | 24V ac | |
| Motor Torque | 10nm | |
| IP Rating | IP54 | |
| Angle of Rotation | 90° | |
| Running Time | 150s | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL | |
| Series | GLB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 1.5m² | ||
Power Consumption 2.5W | ||
For Use With Damper | ||
Control Type 3-Position Control | ||
Supply Voltage 24V ac | ||
Motor Torque 10nm | ||
IP Rating IP54 | ||
Angle of Rotation 90° | ||
Running Time 150s | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL | ||
Series GLB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens VAV Compact controller designed for precise control of Air dampers in variable Air volume systems. Operating at AC 24 V, it provides 10 Nm of torque, with a mechanically adjustable Air damper rotation angle between 0 and 90°. It can be configured as a single device per room or for cascade control with a pressure ratio of 1:1 for positive pressure applications.
Air damper rotation angle is mechanically adjustable between 0 and 90°
Configurable as a single device per room or for cascade control
Supports a pressure ratio of 1:1 for positive pressure applications
Ensures reliable performance in HVAC and ventilation system
- RS Stock No. 0643352
- Mfr. Part No. GDB181.1E/MO / S55499-D166
Each
$741.13
- RS Stock No. 0636530
- Mfr. Part No. GLB346.1E / S55499-D196
Each
$415.20
- RS Stock No. 0636526
- Mfr. Part No. GLB164.1E / S55499-D272
Each
$638.21
- RS Stock No. 0636521
- Mfr. Part No. GLB146.1E / S55499-D194
Each
$419.93
Related links
- Siemens 3-Position Control 10 Nm, 24V
- Siemens 3-Position Control Damper Actuator 24V ac
- Siemens 3-Position Control Damper Actuator 24V ac/dc
- Siemens 2-Position 10 Nm, 24V
- Siemens Modulating control Damper Actuator 24V ac/dc
- Siemens Damper Actuator 24V ac
- Siemens 3-Position Control 10 Nm, 230V ac
- Siemens Two Position Control Damper Actuator 24V ac











