Siemens 24V 2-Position, 3-Position Damper Actuator, 10 Nm
- RS Stock No.:
- 636-517
- Mfr. Part No.:
- GLB141.1E / S55499-D192
- Brand:
- Siemens
Subtotal (1 unit)*
$341.66
(exc. GST)
$375.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $341.66 |
*price indicative
- RS Stock No.:
- 636-517
- Mfr. Part No.:
- GLB141.1E / S55499-D192
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 1.5m² | |
| Switch Included | Yes | |
| Power Consumption | 0.8W | |
| For Use With | Airflow Control Unit | |
| Control Type | 2-Position, 3-Position | |
| Supply Voltage | 24V | |
| Motor Torque | 10Nm | |
| IP Rating | IP54 | |
| Running Time | 150s | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -32°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, UKCA | |
| Series | GLB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 1.5m² | ||
Switch Included Yes | ||
Power Consumption 0.8W | ||
For Use With Airflow Control Unit | ||
Control Type 2-Position, 3-Position | ||
Supply Voltage 24V | ||
Motor Torque 10Nm | ||
IP Rating IP54 | ||
Running Time 150s | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -32°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, UKCA | ||
Series GLB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Air Damper Actuator is a compact and efficient actuator designed for 2-position or 3-position control in HVAC systems. Operating on AC/DC 24 V, it delivers a solid 10 Nm torque with a 150-second runtime, making it suitable for precise damper regulation in ventilation setups. This actuator is ideal for compact installations where reliable damper control is needed, offering consistent performance and easy integration into building automation systems.
Feedback potentiometer
Flame retardant housing
CE and UKCA compliant
RoHS compliant
Related links
- Siemens 2-Position 10 Nm, 24V
- Siemens 3-Position Control 10 Nm, 24V
- Siemens 3-Position Control 10 Nm, 230V ac
- Siemens 2-Position 5 Nm, 24V
- Siemens 2-Position 3-Position Damper Actuator 24V ac/dc
- Siemens 3-Position Control Damper Actuator 24V ac
- Siemens 2-Position Damper Actuator 24V ac
- Siemens Modulating control Damper Actuator 24V
