Siemens 230V ac 3-Position Control, 2-Position Damper Actuator, 10 Nm
- RS Stock No.:
- 636-530
- Mfr. Part No.:
- GLB346.1E / S55499-D196
- Brand:
- Siemens
Subtotal (1 unit)*
$415.20
(exc. GST)
$456.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $415.20 |
*price indicative
- RS Stock No.:
- 636-530
- Mfr. Part No.:
- GLB346.1E / S55499-D196
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 1.5m² | |
| Switch Included | Yes | |
| Power Consumption | 2W | |
| For Use With | Air Dampers | |
| Control Type | 3-Position Control, 2-Position | |
| Supply Voltage | 230V ac | |
| Motor Torque | 10Nm | |
| Noise Level | 28dB | |
| IP Rating | IP54 | |
| Running Time | 150s | |
| Angle of Rotation | 90° | |
| Maximum Damper Spindle Size | 16mm | |
| Minimum Operating Temperature | -32°C | |
| Maximum Operating Temperature | 55°C | |
| Minimum Damper Spindle Size | 8mm | |
| Standards/Approvals | EAC, CE, RCM, EN 60730, UL | |
| Series | GLB346.1E | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 1.5m² | ||
Switch Included Yes | ||
Power Consumption 2W | ||
For Use With Air Dampers | ||
Control Type 3-Position Control, 2-Position | ||
Supply Voltage 230V ac | ||
Motor Torque 10Nm | ||
Noise Level 28dB | ||
IP Rating IP54 | ||
Running Time 150s | ||
Angle of Rotation 90° | ||
Maximum Damper Spindle Size 16mm | ||
Minimum Operating Temperature -32°C | ||
Maximum Operating Temperature 55°C | ||
Minimum Damper Spindle Size 8mm | ||
Standards/Approvals EAC, CE, RCM, EN 60730, UL | ||
Series GLB346.1E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Damper actuator engineered for HVAC systems, it offers precise control in air handling units and ventilation ducts. Its 230 V AC operation ensures reliable performance across industrial and commercial installations. The compact build simplifies mounting and minimizes space constraints. Integrated thermal and electrical protections enhance durability and safety.
Feedback potentiometer
Flame retardant housing
CE and UKCA compliant
RoHS compliant
- RS Stock No. 0636529
- Mfr. Part No. GLB336.2E / BPZ:GLB336.2E
Each
$498.24
- RS Stock No. 0636526
- Mfr. Part No. GLB164.1E / S55499-D272
Each
$638.21
- RS Stock No. 0636523
- Mfr. Part No. GLB161.9E/MO / S55499-D681
Each
$787.69
- RS Stock No. 0636505
- Mfr. Part No. GDB346.1E / S55499-D188
Each
$348.77
Related links
- Siemens 3-Position Control 10 Nm, 24V
- Siemens Damper Actuator 230V ac
- Siemens Modulating control Damper Actuator 230V ac
- Siemens Rotary Actuator 230V ac
- Siemens 3-Position Control Damper Actuator 24V ac
- Siemens 3-Position Damper Actuator 230V ac
- Siemens 3-Position Damper Actuator 230V ac
- Siemens 2-Position 10 Nm, 24V











