Belimo 24V ac/dc 3-point Damper Actuator, 40 nm
- RS Stock No.:
- 870-353
- Mfr. Part No.:
- GM24SR.12
- Brand:
- Belimo
N
This image is representative of the product range
Subtotal (1 unit)*
$983.27
(exc. GST)
$1,081.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $983.27 |
*price indicative
- RS Stock No.:
- 870-353
- Mfr. Part No.:
- GM24SR.12
- Brand:
- Belimo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belimo | |
| Product Type | Damper Actuator | |
| Switch Included | No | |
| For Use With | Stationary Heating | |
| Power Consumption | 2W | |
| Control Type | 3-point | |
| Supply Voltage | 24V ac/dc | |
| Motor Torque | 40nm | |
| IP Rating | IP54 | |
| Noise Level | 40dBA | |
| Maximum Damper Spindle Size | 26.7mm | |
| Running Time | 150s | |
| Angle of Rotation | 95° | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Minimum Damper Spindle Size | 12mm | |
| Standards/Approvals | CE | |
| Series | GM | |
| Select all | ||
|---|---|---|
Brand Belimo | ||
Product Type Damper Actuator | ||
Switch Included No | ||
For Use With Stationary Heating | ||
Power Consumption 2W | ||
Control Type 3-point | ||
Supply Voltage 24V ac/dc | ||
Motor Torque 40nm | ||
IP Rating IP54 | ||
Noise Level 40dBA | ||
Maximum Damper Spindle Size 26.7mm | ||
Running Time 150s | ||
Angle of Rotation 95° | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Minimum Damper Spindle Size 12mm | ||
Standards/Approvals CE | ||
Series GM | ||
The Belimo damper actuator is designed for adjusting dampers in technical building installations, providing precise control for effective airflow management.
Offers a torque motor of 40 Nm for powerful operation
Rated for AC/DC nominal voltage of 24 V for versatile power options
Supports modulating, open/close, and 3-point control modes for flexible application
- RS Stock No. 5041321
- Mfr. Part No. GM24A
Each
$1,020.01
- RS Stock No. 5041337
- Mfr. Part No. GM24A-SR
Each
$1,312.55
- RS Stock No. 0643446
- Mfr. Part No. GBB145.1E / S55499-D814
Each
$601.05










