Siemens 230V ac Damper Actuator, 10 Nm

Subtotal (1 unit)*

$723.66

(exc. GST)

$796.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$723.66

*price indicative

RS Stock No.:
636-512
Mfr. Part No.:
GLB111.1E/MO / S55499-D199
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Damper Actuator

Maximum Damper Area

1.5m²

Switch Included

Yes

For Use With

Airflow Control Unit

Power Consumption

2.5W

Supply Voltage

230V ac

Motor Torque

10Nm

IP Rating

IP54

Angle of Rotation

90°

Minimum Operating Temperature

-32°C

Running Time

150s

Maximum Operating Temperature

55°C

Standards/Approvals

CE, UKCA

Series

GLB

RoHS Status: Exempt

COO (Country of Origin):
CH
The Siemens Rotary air damper actuator designed for HVAC systems that require Modbus RTU communication. Operating at AC 24 V, it de livers 10 Nm of torque, making it ideal for smaller dampers or zones where precise control is needed. Its durable construction make it suitable for long-term use in regulated environments.

Durable construction

With position feedback

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy