Siemens 24V 3-Position Control, 2-Position Damper Actuator, 10 Nm

Subtotal (1 unit)*

$571.78

(exc. GST)

$628.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$571.78

*price indicative

RS Stock No.:
636-524
Mfr. Part No.:
GLB163.1E / S55499-D271
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Damper Actuator

Maximum Damper Area

1.5m²

Switch Included

Yes

Power Consumption

1W

For Use With

Airflow Control Unit

Control Type

3-Position Control, 2-Position

Supply Voltage

24V

Motor Torque

10Nm

IP Rating

IP54

Maximum Damper Spindle Size

16mm

Angle of Rotation

90°

Running Time

150s

Minimum Operating Temperature

-32°C

Maximum Operating Temperature

55°C

Minimum Damper Spindle Size

8mm

Standards/Approvals

UKCA, CE

Series

GLB

RoHS Status: Exempt

COO (Country of Origin):
CH
The Siemens Air Damper Actuator is a compact actuator designed for modulating control in HVAC systems using a DC 0 to 35 V adjustable signal. Operating on AC/DC 24 V, it delivers a reliable 10 Nm torque with a 150-second runtime, making it ideal for precise damper regulation in ventilation setups. This actuator is well-suited for compact installations requiring smooth and precise damper control, offering dependable performance and easy integration into building automation systems.

Feedback potentiometer

Flame retardant housing

CE and UKCA compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy