Norcomp, 170 Series, size 20 Female Crimp D-Sub Connector Contact, Gold Pin 18 AWG
- RS Stock No.:
- 207-1012
- Mfr. Part No.:
- 170-102-170L001
- Brand:
- Norcomp
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$18.60
(exc. GST)
$20.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | $0.186 | $18.60 |
| 200 - 200 | $0.181 | $18.10 |
| 300 + | $0.178 | $17.80 |
*price indicative
- RS Stock No.:
- 207-1012
- Mfr. Part No.:
- 170-102-170L001
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Brass | |
| Current | 5A | |
| Contact Plating | Gold | |
| Contact Type | Pin | |
| Series | 170 | |
| Contact Size | 20 | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Brass | ||
Current 5A | ||
Contact Plating Gold | ||
Contact Type Pin | ||
Series 170 | ||
Contact Size 20 | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 18AWG | ||
- COO (Country of Origin):
- TW
The Norcomp 170 series female D-sub crimp contacts is a low cost and high performance stamped & machined contacts. The crimp contacts is made of brass material over nickel gold plating. The insulation support feature for increased wire retention.
Reliable crimp
Snap-in contact
wire size = 24 -18 AWG
Related links
- Norcomp size 20 Female Crimp D-Sub Connector Contact, Gold Pin 18 AWG
- Norcomp size 20 Male Crimp D-Sub Connector Contact, Gold Pin 18 AWG
- Norcomp Female Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- TE Connectivity size 20 Male Solder D-Sub Connector Contact, Gold Pin 18 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 18 AWG
- Norcomp Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- JAE Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 18 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 18 AWG
