TE Connectivity, AMP Series, size 20 Male Solder D-Sub Connector Contact, Gold Pin 18 AWG
- RS Stock No.:
- 677-987
- Mfr. Part No.:
- 66570-3
- Brand:
- TE Connectivity
Subtotal (1 box of 600 units)*
$392.86
(exc. GST)
$432.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $392.86 | $0.655 |
*price indicative
- RS Stock No.:
- 677-987
- Mfr. Part No.:
- 66570-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current | 3.1A | |
| Contact Type | Pin | |
| Series | AMP | |
| Contact Size | 20 | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size AWG | 18AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current 3.1A | ||
Contact Type Pin | ||
Series AMP | ||
Contact Size 20 | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
Maximum Wire Size AWG 18AWG | ||
- COO (Country of Origin):
- US
The TE Connectivity Gold (Au) Pin Contact designed for 18 AWG wire in Signal Circular Plastic Connectors Series 2. It features snap-in contact retention for secure placement and is Ideal for soldering applications. Made of brass, it ensures reliable electrical connections, with gold plating for enhanced conductivity and corrosion resistance. Perfect for precise signal transmission in a variety of industrial and electronic applications.
RoHS compliant
Signal circuit application
Related links
- TE Connectivity size 20 Male Solder Crimp Pin Connector 18 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Pin 22 AWG
- Norcomp size 20 Male Crimp D-Sub Connector Contact, Gold Pin 18 AWG
- Norcomp size 20 Female Crimp D-Sub Connector Contact, Gold Pin 18 AWG
- TE Connectivity Male Solder D-Sub Connector Contact, Gold Pin 17 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 18 AWG
- TE Connectivity size 20 Male Solder D-sub Connector Contact, Gold
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Pin 20 AWG
