JAE, D-Sub Series, Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 18 AWG
- RS Stock No.:
- 175-6362
- Mfr. Part No.:
- D*C-20-18P-PKG100
- Brand:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$70.20
(exc. GST)
$77.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $0.702 | $70.20 |
| 500 + | $0.632 | $63.20 |
*price indicative
- RS Stock No.:
- 175-6362
- Mfr. Part No.:
- D*C-20-18P-PKG100
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | D-Sub Connector Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current | 5A | |
| Maximum Contact Resistance | 2.7mΩ | |
| Contact Type | Pin | |
| Minimum Wire Size mm² | 0.32mm² | |
| Maximum Wire Size mm² | 0.81mm² | |
| Series | D-Sub | |
| Termination Type | Crimp | |
| Length | 14mm | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type D-Sub Connector Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current 5A | ||
Maximum Contact Resistance 2.7mΩ | ||
Contact Type Pin | ||
Minimum Wire Size mm² 0.32mm² | ||
Maximum Wire Size mm² 0.81mm² | ||
Series D-Sub | ||
Termination Type Crimp | ||
Length 14mm | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
- COO (Country of Origin):
- JP
Compact, rectangular connector
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.
Related links
- JAE Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 18 AWG
- JAE Male Crimp D-Sub Connector Contact, Gold Pin 24 AWG
- JAE Male Crimp D-Sub Connector Contact, Gold Pin 22 AWG
- JAE Female Crimp D-Sub Connector Contact, Gold Pin 22 AWG
- JAE Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 18 AWG
- HARTING Female Crimp D-Sub Connector Contact, Palladium over Nickel Pin 18 AWG
- JAE Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 26 AWG
