Norcomp, 170 Series, size 20 Male Crimp D-Sub Connector Contact, Gold Pin 18 AWG
- RS Stock No.:
- 207-1009
- Mfr. Part No.:
- 170-101-170L001
- Brand:
- Norcomp
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$70.50
(exc. GST)
$77.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | $0.141 | $70.50 |
| 1000 - 1500 | $0.137 | $68.50 |
| 2000 + | $0.135 | $67.50 |
*price indicative
- RS Stock No.:
- 207-1009
- Mfr. Part No.:
- 170-101-170L001
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Connector Contact | |
| Gender | Male | |
| Contact Material | Brass | |
| Current | 5A | |
| Contact Plating | Gold | |
| Contact Type | Pin | |
| Series | 170 | |
| Contact Size | 20 | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Connector Contact | ||
Gender Male | ||
Contact Material Brass | ||
Current 5A | ||
Contact Plating Gold | ||
Contact Type Pin | ||
Series 170 | ||
Contact Size 20 | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- TW
The Norcomp 170 series male D-sub crimp contacts is a low cost and high performance stamped & machined contacts. The crimp contacts is mad e of brass material over nickel gold plating. The insulation support feature for increased wire retention.
Reliable crimp
Snap-in contact
wire size = 24- 28 AWG
Related links
- Norcomp size 20 Male Crimp D-Sub Connector Contact, Gold Pin 18 AWG
- Norcomp size 20 Female Crimp D-Sub Connector Contact, Gold Pin 18 AWG
- Norcomp Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- TE Connectivity size 20 Male Solder D-Sub Connector Contact, Gold Pin 18 AWG
- Norcomp Female Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 18 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Pin 20 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Pin 22 AWG
