Norcomp, 180 Series, size 22D Female Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- RS Stock No.:
- 207-1015
- Mfr. Part No.:
- 180-102-170L001
- Brand:
- Norcomp
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$114.50
(exc. GST)
$126.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $0.229 | $114.50 | - |
| 1000 - 1500 | $0.223 | $111.50 | 2% |
| 2000 + | $0.219 | $109.50 | 4% |
*price indicative
- RS Stock No.:
- 207-1015
- Mfr. Part No.:
- 180-102-170L001
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Current | 3A | |
| Contact Type | Pin | |
| Maximum Contact Resistance | 20mΩ | |
| Series | 180 | |
| Contact Size | 22D | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Current 3A | ||
Contact Type Pin | ||
Maximum Contact Resistance 20mΩ | ||
Series 180 | ||
Contact Size 22D | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Wire Size AWG 26AWG | ||
- COO (Country of Origin):
- TW
The Norcomp 180 series female high density D-sub crimp contacts is a low cost and high performance stamped & machined contacts. The crimp contacts is made of phosphor bronze material over nickel gold plating. The insulation support feature for increased wire retention.
Reliable crimp
Snap-in contact
wire size = 24 -26 AWG
Related links
- Norcomp Female Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- Norcomp Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- Norcomp size 20 Female Crimp D-Sub Connector Contact, Gold Pin 18 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- CONEC size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- Phoenix Contact Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- FCT from Molex size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
