Norcomp, 170 Series, size 20 Female Crimp D-Sub Connector Contact, Gold Pin 18 AWG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

$82.50

(exc. GST)

$91.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
500 - 500$0.165$82.50
1000 - 1500$0.161$80.50
2000 +$0.159$79.50

*price indicative

RS Stock No.:
207-1011
Mfr. Part No.:
170-102-170L001
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector Contact

Gender

Female

Contact Material

Brass

Contact Plating

Gold

Current

5A

Contact Type

Pin

Series

170

Contact Size

20

Termination Type

Crimp

Standards/Approvals

RoHS

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

28AWG

COO (Country of Origin):
TW
The Norcomp 170 series female D-sub crimp contacts is a low cost and high performance stamped & machined contacts. The crimp contacts is made of brass material over nickel gold plating. The insulation support feature for increased wire retention.

Reliable crimp

Snap-in contact

wire size = 24 -18 AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy