HARTING, D-Sub Series, Female Solder Contact, Gold Crimp
- RS Stock No.:
- 743-723
- Mfr. Part No.:
- 09691817143
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 20 units)*
$347.44
(exc. GST)
$382.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $347.44 | $17.372 |
*price indicative
- RS Stock No.:
- 743-723
- Mfr. Part No.:
- 09691817143
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Current | 2A | |
| Contact Plating | Gold | |
| Maximum Contact Resistance | 2.7mΩ | |
| Contact Type | Crimp | |
| Series | D-Sub | |
| Length | 26.8mm | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Current 2A | ||
Contact Plating Gold | ||
Maximum Contact Resistance 2.7mΩ | ||
Contact Type Crimp | ||
Series D-Sub | ||
Length 26.8mm | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The HARTING coaxial contact is designed for use with RG 58 CU and 141 AU cables, providing reliable connectivity in various applications. Its gold-plated copper alloy construction ensures optimal performance and durability, making it suitable for demanding environments.
Features & Benefits
Coaxial contact ensures efficient signal transmission
Straight design accommodates RG 58 CU and 141 AU cables
Rated current of ≤2 A supports low-power applications
Female gender allows for versatile connectivity options
Copper alloy construction enhances conductivity and durability
Gold plating reduces contact resistance for improved performance
Maximum contact resistance of 2.7 mΩ ensures reliable connections
Crimp and solder termination types offer flexible installation methods
Compliant with China RoHS 50 and ELV standards for environmental safety
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in medical and dental equipment
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50 and ELV standards.
Related links
- HARTING Female Solder Contact, Gold Crimp
- HARTING Female Solder Contact, Gold over Nickel High Voltage 20 AWG
- HARTING Male Solder Contact, Gold Crimp
- HARTING Female Crimp Contact, Gold Crimp
- HARTING Female Crimp Contact, Gold Crimp 24 AWG
- HARTING Female Solder Contact, Noble Metal over Nickel Crimp
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 10 AWG
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 12 AWG
