HARTING, D Sub Series, Male Solder Contact, Gold Crimp
- RS Stock No.:
- 741-264
- Mfr. Part No.:
- 09692817230
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 20 units)*
$300.57
(exc. GST)
$330.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $300.57 | $15.029 |
*price indicative
- RS Stock No.:
- 741-264
- Mfr. Part No.:
- 09692817230
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current | 2A | |
| Maximum Contact Resistance | 2.7mΩ | |
| Contact Type | Crimp | |
| Series | D Sub | |
| Termination Type | Solder | |
| Length | 22.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current 2A | ||
Maximum Contact Resistance 2.7mΩ | ||
Contact Type Crimp | ||
Series D Sub | ||
Termination Type Solder | ||
Length 22.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The HARTING coaxial contact is designed for use with RG 179 BU and 187 AU cables, providing reliable connectivity in various applications. Its gold plating ensures optimal conductivity and minimal resistance, making it suitable for high-performance environments.
Features & Benefits
Coaxial contact type ensures efficient signal transmission
Rated current of ≤2 A supports low-power applications
Male gender configuration allows for easy integration with compatible connectors
Constructed from copper alloy for enhanced durability and conductivity
Gold plating reduces contact resistance to a maximum of 2.7 mΩ
Crimp and solder termination types offer versatile installation options
Length of 22.5 mm fits standard mounting requirements
Compliant with China RoHS, ECHA SCIP, ELV, and REACH SVHC standards
Applications
Used in telecommunications and signal transmission
Suitable for electronics and PCB integration
Employed in industrial automation systems
Applied in medical and dental equipment
Integrated into high-speed data communication systems
What is the rated current for this product?
The rated current is ≤2 A.
What is the maximum contact resistance?
The maximum contact resistance is 2.7 mΩ.
Related links
- HARTING Male Solder Contact, Gold Crimp
- HARTING Male Solder Contact, Gold over Nickel High Voltage 20 AWG
- HARTING Female Solder Contact, Gold Crimp
- HARTING Male Crimp Crimp Contact, Gold Crimp 22 AWG
- HARTING Male Crimp Contact, Gold Crimp
- HARTING Male Crimp Contact, Gold Crimp 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold Crimp 20 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold Crimp 24 AWG
