HARTING, D-Sub Mixed Series, Female Solder D-Sub Connector Power Contact, Gold Power 10 AWG
- RS Stock No.:
- 693-1076
- Mfr. Part No.:
- 09691817422
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$7.19
(exc. GST)
$7.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 148 unit(s) shipping from 23 November 2026
- Plus 29 unit(s) shipping from 30 November 2026
- Plus 200 unit(s) shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $7.19 | - |
| 25 - 49 | $7.10 | 1% |
| 50 + | $6.98 | 2% |
*price indicative
- RS Stock No.:
- 693-1076
- Mfr. Part No.:
- 09691817422
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector Power Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current | 30A | |
| Contact Type | Power | |
| Maximum Contact Resistance | 1mΩ | |
| Minimum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Series | D-Sub Mixed | |
| Termination Type | Solder | |
| Length | 23mm | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector Power Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current 30A | ||
Contact Type Power | ||
Maximum Contact Resistance 1mΩ | ||
Minimum Wire Size mm² 2.5mm² | ||
Maximum Wire Size mm² 6mm² | ||
Series D-Sub Mixed | ||
Termination Type Solder | ||
Length 23mm | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Harting DIN 41652 T1 D-Sub Connector Power Contacts for Cable Applications
A range of DIN 41652 T1 high power contacts for hybrid DIN 41652 T1 d-sub connectors with a current range from 10 to 40A. These DIN 41652 male and female d-sub plug high power contacts are available with solder cup or crimp terminations.
Performance level 3
D-Sub Mixed - Harting
Standards
DIN 41 652 T1
Related links
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 10 AWG
- HARTING Male Solder D-Sub Connector Power Contact, Gold Power 10 AWG
- HARTING Female Crimp D-Sub Connector Power Contact, Gold Power 10 AWG
- HARTING Male Crimp D-Sub Connector Power Contact, Gold Power 10 AWG
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 12 AWG
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 16 AWG
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 8 AWG
- HARTING Male Solder D-Sub Connector Power Contact, Gold Power 8 AWG
