HARTING, D-Sub Series, Female Solder Contact, Gold Crimp
- RS Stock No.:
- 740-149
- Mfr. Part No.:
- 09691817230
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 20 units)*
$281.81
(exc. GST)
$309.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $281.81 | $14.091 |
*price indicative
- RS Stock No.:
- 740-149
- Mfr. Part No.:
- 09691817230
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current | 2A | |
| Maximum Contact Resistance | 2.7mΩ | |
| Contact Type | Crimp | |
| Series | D-Sub | |
| Length | 23mm | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current 2A | ||
Maximum Contact Resistance 2.7mΩ | ||
Contact Type Crimp | ||
Series D-Sub | ||
Length 23mm | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The HARTING coaxial contact is designed for use with RG 179 BU and 187 AU cables, providing reliable connectivity in various applications. Its gold plating ensures optimal conductivity and minimal resistance, making it suitable for high-performance environments.
Features & Benefits
Coaxial contact ensures reliable signal transmission
Rated current of ≤2 A supports low-power applications
Female gender allows for versatile connectivity options
Constructed from copper alloy for enhanced durability
Gold plating reduces contact resistance to 2.7 mΩ
Crimp and solder termination types offer flexible installation methods
Length of 23 mm fits standard D-Sub configurations
Compliant with China RoHS 50 and ELV standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in telecommunications and signal transmission
Integrated into electronics and PCB applications
Applied in high-speed data communication systems
Is this product RoHS compliant?
Yes, it is compliant with China RoHS 50 and ELV standards.
Related links
- HARTING Female Solder Contact, Gold Crimp
- HARTING Female Solder Contact, Gold over Nickel High Voltage 20 AWG
- HARTING Male Solder Contact, Gold Crimp
- HARTING Female Crimp Contact, Gold Crimp
- HARTING Female Crimp Contact, Gold Crimp 24 AWG
- HARTING Female Solder Contact, Noble Metal over Nickel Crimp
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 10 AWG
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 12 AWG
