HARTING, D Sub Series, Female Crimp Contact, Gold Crimp
- RS Stock No.:
- 743-111
- Mfr. Part No.:
- 09691827140
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 20 units)*
$186.95
(exc. GST)
$205.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $186.95 | $9.348 |
*price indicative
- RS Stock No.:
- 743-111
- Mfr. Part No.:
- 09691827140
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current | 2A | |
| Contact Type | Crimp | |
| Maximum Contact Resistance | 2.7mΩ | |
| Series | D Sub | |
| Termination Type | Crimp | |
| Length | 22.95mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current 2A | ||
Contact Type Crimp | ||
Maximum Contact Resistance 2.7mΩ | ||
Series D Sub | ||
Termination Type Crimp | ||
Length 22.95mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The HARTING D SUB MIXED FE CR CRIMP COAX 50 OHMS_PL3 is a coaxial contact designed for reliable signal transmission in various applications. It features a female connector with a rated current of up to 2 A, ensuring efficient performance in electrical systems.
Features & Benefits
Coaxial contact provides stable signal integrity for high-frequency applications
Straight design accommodates RG 174 U, 188 AU, and 316 U cables for versatile connectivity
Rated current of ≤2 A supports low-power applications effectively
Female gender allows for easy integration into existing systems
Constructed from copper alloy for excellent conductivity and durability
Gold plating enhances corrosion resistance and ensures long-term reliability
Maximum contact resistance of 2.7 mΩ minimises signal loss
Crimp termination type allows for secure and efficient installation
Compliant with China RoHS 50, ECHA SCIP, ELV Status, and Reach SVHC standards for environmental safety
Applications
Used in telecommunications and signal transmission systems
Suitable for electronics and PCB integration in various devices
Employed in industrial automation systems for reliable connectivity
Installed in medical and dental equipment for precise signal handling
Applied in manufacturing and assembly lines for efficient operations
What is the rated current for this product?
The rated current is ≤2 A.
What type of termination does this product use?
This product uses a crimp termination type.
- RS Stock No. 0741409
- Mfr. Part No. 09692825140
1 Bag of 20
$205.45
- RS Stock No. 0745216
- Mfr. Part No. 09691825140
1 Bag of 20
$235.81
- RS Stock No. 0741380
- Mfr. Part No. 09691815140
1 Bag of 20
$240.25
- RS Stock No. 0814794
- Mfr. Part No. 173107-0182
1 Pack of 100
$580.62
Related links
- HARTING Female Crimp Contact, Gold Crimp 24 AWG
- HARTING Female Crimp Crimp Contact, Gold over Nickel Crimp 24 AWG
- HARTING Female Solder Contact, Gold Crimp
- HARTING Male Crimp Contact, Gold Crimp
- HARTING Male Crimp Crimp Contact, Gold Crimp 22 AWG
- HARTING Male Crimp Contact, Gold Crimp 24 AWG
- HARTING Female Crimp D-Sub Connector Contact, Gold Crimp 24 AWG
- HARTING Female Crimp Contact, Noble Metal over Nickel Crimp 24 AWG











