HARTING, D-Sub Mixed Series, Female Solder D-Sub Connector Power Contact, Gold Power 12 AWG

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$5.76

(exc. GST)

$6.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 73 unit(s) shipping from 23 November 2026
  • Plus 278 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$5.76-
25 - 49$5.671%
50 +$5.583%

*price indicative

Packaging Options:
RS Stock No.:
693-1073
Mfr. Part No.:
09691817421
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Female

Product Type

D-Sub Connector Power Contact

Contact Material

Copper Alloy

Contact Plating

Gold

Current

20A

Contact Type

Power

Maximum Contact Resistance

1mΩ

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

4mm²

Series

D-Sub Mixed

Length

23mm

Termination Type

Solder

Standards/Approvals

No

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

12AWG

Harting DIN 41652 T1 D-Sub Connector Power Contacts for Cable Applications


A range of DIN 41652 T1 high power contacts for hybrid DIN 41652 T1 d-sub connectors with a current range from 10 to 40A. These DIN 41652 male and female d-sub plug high power contacts are available with solder cup or crimp terminations.

Performance level 3

D-Sub Mixed - Harting


Standards

DIN 41 652 T1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy