HARTING, D-Sub Series, Female Crimp Crimp Contact, Gold over Nickel Crimp 24 AWG
- RS Stock No.:
- 740-150
- Mfr. Part No.:
- 09691822550
- Brand:
- HARTING
Subtotal (1 bag of 20 units)*
$304.14
(exc. GST)
$334.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $304.14 | $15.207 |
*price indicative
- RS Stock No.:
- 740-150
- Mfr. Part No.:
- 09691822550
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current | 10A | |
| Maximum Contact Resistance | 3mΩ | |
| Contact Type | Crimp | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 0.25mm² | |
| Series | D-Sub | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Wire Size AWG | 30AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Crimp Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current 10A | ||
Maximum Contact Resistance 3mΩ | ||
Contact Type Crimp | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 0.25mm² | ||
Series D-Sub | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Wire Size AWG 30AWG | ||
- COO (Country of Origin):
- CZ
The HARTING crimp contact is designed for D-Sub applications, providing reliable electrical connections with a rated current of up to 10 A. Its robust construction ensures optimal performance in various industrial environments.
Features & Benefits
Crimp contact design allows for secure and efficient wire termination
Rated current of ≤10 A supports a wide range of applications
Female gender configuration ensures compatibility with male connectors
Copper alloy construction enhances conductivity and durability
Gold over nickel plating provides excellent corrosion resistance
Conductor cross-section range of 0.05 to 0.25 mm² accommodates various wire sizes
Maximum contact resistance of ≤3 mΩ ensures low power loss
Compliant with China RoHS, ELV, and REACH SVHC standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS, ELV, and REACH SVHC standards.
Related links
- HARTING Female Crimp Contact, Noble Metal over Nickel Crimp 24 AWG
- HARTING Female Crimp D-Sub Connector Contact, Gold over Nickel Crimp 24 AWG
- HARTING Female Crimp Contact, Gold Crimp 24 AWG
- HARTING Male Crimp Contact, Gold Crimp 24 AWG
- HARTING Male Crimp Contact, Noble Metal over Nickel Crimp 24 AWG
- HARTING D-Sub Series Female Crimp Contact 24 AWG Max
- HARTING Male Crimp D-Sub Connector Contact, Gold over Nickel Crimp 24 AWG
- HARTING D-Sub Series Female Crimp Contact 20 AWG Max
