HARTING, D Sub Series, Female Crimp Contact, Noble Metal over Nickel Crimp
- RS Stock No.:
- 745-216
- Mfr. Part No.:
- 09691825140
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 20 units)*
$235.81
(exc. GST)
$259.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $235.81 | $11.791 |
*price indicative
- RS Stock No.:
- 745-216
- Mfr. Part No.:
- 09691825140
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Current | 2A | |
| Maximum Contact Resistance | 2.7mΩ | |
| Contact Type | Crimp | |
| Series | D Sub | |
| Length | 22.95mm | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Current 2A | ||
Maximum Contact Resistance 2.7mΩ | ||
Contact Type Crimp | ||
Series D Sub | ||
Length 22.95mm | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The HARTING coaxial contact is designed for use with RG 174 U, 188 AU, and 316 U cables, providing reliable connectivity in various applications. With a rated current of up to 2 A, it ensures efficient signal transmission while maintaining compliance with industry standards.
Features & Benefits
Coaxial contact design ensures optimal signal integrity
Rated current of ≤2 A supports low-power applications
Female gender configuration allows for versatile connections
Constructed from copper alloy for enhanced conductivity
Noble metal over nickel plating reduces contact resistance
Maximum contact resistance of 2.7 mΩ ensures reliable performance
Crimp termination type simplifies installation and enhances durability
Length of 22.95 mm fits standard D Sub applications
Compliant with China RoHS, ECHA SCIP, and RoHS standards
Applications
Used in telecommunications and signal transmission
Suitable for electronics and PCB integration
Employed in industrial automation systems
Applied in control panels and switchgear assemblies
Integrated into high-speed data communication systems
What is the rated current for this product?
The rated current is ≤2 A.
What type of termination does this product use?
This product uses a crimp termination type for secure connections.
Related links
- HARTING Female Crimp Contact, Noble Metal over Nickel Crimp 24 AWG
- HARTING Female Crimp Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Female Crimp Contact, Noble Metal over Nickel Power 10 AWG
- HARTING Female Crimp Contact, Noble Metal over Nickel Power 12 AWG
- HARTING Female Solder Contact, Noble Metal over Nickel Crimp
- HARTING Male Crimp Contact, Noble Metal over Nickel Crimp
- HARTING Male Crimp Contact, Noble Metal over Nickel Crimp 24 AWG
- HARTING Male Crimp Contact, Noble Metal over Nickel Power 10 AWG
