HARTING D-Sub 37 Way Straight Cable D-Sub Connector Male

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $5.10

View bulk pricing options

Subtotal (1 box of 50 units)*

$145.35

(exc. GST)

$159.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 650 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 50$2.907$145.35-
100 - 150$2.856$142.80$5.10
200 +$2.804$140.20$20.60

*price indicative

RS Stock No.:
923-0938
Mfr. Part No.:
09670375601
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

37

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

D-Sub Shell Size

DS-4

Housing Material

Metal

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94-V0, UL Recognised, RoHS

Series

D-Sub

Contact Plating

Steel

Contact Material

Copper Alloy

COO (Country of Origin):
DE

Sub-D connectors for crimp contacts


A series of type D crimp contact connectors.

Rolled cut contacts.

Tin-coated metal casing.

Male box with ground blades.

The contacts are to be ordered separately.

Note

Example of contacts, see order code 117-3907, crimp tool 100-8566, extractor 100-7850.

  • RS Stock No. 1007765
  • Mfr. Part No. 09670375601
Each
$4.85
  • RS Stock No. 5109994
  • Mfr. Part No. 6667037910399
1 Kit
$158.11
  • RS Stock No. 1756412
  • Mfr. Part No. DCU-37P-F0R
Each
$12.70
Each
$119.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy