HARTING D-Sub 8 Way Straight Cable D-Sub Connector Male
- RS Stock No.:
- 693-1048
- Mfr. Part No.:
- 09694100088
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.90
(exc. GST)
$8.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 138 unit(s) ready to ship from another location
- Plus 77 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $7.90 |
| 13 - 24 | $7.78 |
| 25 + | $7.66 |
*price indicative
- RS Stock No.:
- 693-1048
- Mfr. Part No.:
- 09694100088
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 8 | |
| Product Type | D-Sub Connector | |
| Current | 2A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Mixed Contact Layout | 8W8 | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 8 | ||
Product Type D-Sub Connector | ||
Current 2A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Mixed Contact Layout 8W8 | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
Contact Plating Tin | ||
Harting DIN 41652 T1 D-sub Connector Shells without Contacts
A range of DIN 41652 T1 d-sub plug and socket connector shells supplied without contacts. These d-sub plug and socket connector shells are tin plated with 3.1mm mounting flanges apart from stock number 865-8341 which has a UNC 4-40 thread. For contacts see stock numbers 693-1054 and 693-1109 typically
D-Sub Mixed - Harting
Standards
DIN 41 652 T1
Related links
- HARTING D-Sub 8 Way Straight Cable D-Sub Connector Male
- HARTING D-Sub 8 Way Straight D-Sub Connector Male/Female
- HARTING D-Sub 37 Way Straight Cable D-Sub Connector Male
- HARTING D-Sub Waterproof 25 Way Straight Cable D-Sub Connector Male
- HARTING D-Sub 5 Way Straight Cable D-Sub Connector Male
- HARTING D-Sub Mixed 3 Way Straight Cable D-Sub Connector Male
- HARTING D-Sub Waterproof 50 Way Straight Cable D-Sub Connector Male
- HARTING D-Sub 15 Way Straight Cable D-Sub Connector Male/Female
