HARTING D-Sub 37 Way Straight Cable D-Sub Connector Male

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$4.85

(exc. GST)

$5.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 23 November 2026
  • Plus 423 unit(s) shipping from 27 November 2026
  • Plus 650 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$4.85-
13 - 24$4.781%
25 +$4.712%

*price indicative

RS Stock No.:
100-7765
Mfr. Part No.:
09670375601
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

37

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

D-Sub Shell Size

DS-4

Housing Material

Metal

Voltage

1kV

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94-V0, UL Recognised, RoHS

Contact Plating

Steel

Series

D-Sub

Contact Material

Copper Alloy

Sub-D connectors for crimp contacts


A series of type D crimp contact connectors.

Rolled cut contacts.

Tin-coated metal casing.

Male box with ground blades.

The contacts are to be ordered separately.

Note

Example of contacts, see order code 117-3907, crimp tool 100-8566, extractor 100-7850.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy