HARTING D-Sub 37 Way Straight Cable D-Sub Connector, with Flange Female

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.01

(exc. GST)

$5.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 185 unit(s) ready to ship from another location
  • Plus 450 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$5.01
13 - 24$4.90
25 +$4.85

*price indicative

RS Stock No.:
100-7822
Mfr. Part No.:
09670374701
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

37

Product Type

D-Sub Connector

Current

7.5A

Orientation

Straight

Mount Type

Cable

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

DS-4

Mounting Hardware

Flange

Housing Material

Metal

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94-V0, RoHS, UL Recognised

Contact Material

Copper Alloy

Contact Plating

Steel

Series

D-Sub

Sub-D connectors for crimp contacts


A series of type D crimp contact connectors.

Rolled cut contacts.

Tin-coated metal casing.

Male box with ground blades.

The contacts are to be ordered separately.

Note

Example of contacts, see order code 117-3907, crimp tool 100-8566, extractor 100-7850.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy