Phoenix Contact 9 Way Straight Screw D-Sub Connector Female
- RS Stock No.:
- 881-8256
- Mfr. Part No.:
- 1689051
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 box of 10 units)*
$955.14
(exc. GST)
$1,050.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | $95.514 | $955.14 | - |
| 50 + | $85.961 | $859.61 | 10% |
*price indicative
- RS Stock No.:
- 881-8256
- Mfr. Part No.:
- 1689051
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Contact Gender | Female | |
| Standards/Approvals | EAC, EU REACH, EU RoHS, CHINA RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Contact Gender Female | ||
Standards/Approvals EAC, EU REACH, EU RoHS, CHINA RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
D-SUB CAN-BUS contact insert, type 09, version: Socket
Related links
- Phoenix Contact 9 Way Straight Screw D-Sub Connector Female
- Phoenix Contact VS-09-BU-DSUB-CD-B 9 Way Straight Screw D-Sub Connector, with Screw Female
- TE Connectivity 5-827 9 Way Straight Screw D-Sub Connector Female/Male
- Phoenix Contact SUBCON-PLUS-PROFIB 9 Way Straight Screw D-Sub Connector Male
- MH Connectors D45ZK 9 Way Straight Screw D-Sub Connector, with Assembly Hardware Female
- Phoenix Contact 19 Way Straight Screw D-Sub Connector Female
- Phoenix Contact SUBCON 15 Way Straight Screw D-Sub Connector Female
- Encitech Connectors 3303 9 Way Straight Screw D-Sub Connector, with Screw Female
