Phoenix Contact SUBCON 15 Way Straight Screw D-Sub Connector Female
- RS Stock No.:
- 133-574
- Mfr. Part No.:
- 5604603
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$184.47
(exc. GST)
$202.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.47 |
*price indicative
- RS Stock No.:
- 133-574
- Mfr. Part No.:
- 5604603
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 1A | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Metal Plate, ABS | |
| Voltage | 48V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU REACH, CHINA RoHS, EU RoHS | |
| Series | SUBCON | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 1A | ||
Mount Type Screw | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Metal Plate, ABS | ||
Voltage 48V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Female | ||
Standards/Approvals EU REACH, CHINA RoHS, EU RoHS | ||
Series SUBCON | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Phoenix Contact SUBCON Series D-sub Connector, 15 Contacts, Female - 5604603
This D-sub connector is a high-density female connector featuring 15 contacts and designed for versatile applications. It measures 61mm in length, 16mm in width, and 49.8mm in depth, making it suitable for various device integrations. With a screw mounting type, this connector ensures reliable connections in automation and electrical systems, accommodating a voltage rating of 48V and a current rating of 1A.
Features & Benefits
• High-density design allows for compact connections in tight spaces
• Female configuration enables secure coupling with D-sub plugs
• Screw termination method simplifies installation and maintenance
• ABS housing ensures durability and resistance to environmental factors
• Rated for temperatures from -20°C to +75°C for versatile use
• Meets IP20 degree of protection, safeguarding internal components
Applications
• Specifically designed for interfacing with control systems
• Utilised in data transmission for industrial automation
• Commonly integrated into electrical junctions for reliable connectivity
• Suitable for connecting peripherals in electronic devices
• Ideal for professional use in mechanical and electronic equipment
What is the current rating and voltage rating of this connector?
The connector has a current rating of 1A and a voltage rating of 48V, making it suitable for various low-power applications in automation and electronics.
How does the design of this connector enhance its reliability in diverse environments?
The ABS housing provides robust protection against mechanical stress and environmental conditions, ensuring the connector performs reliably within its specified temperature
What kind of cable entries does this model accommodate?
This connector features two 35° cable entries, allowing for flexible cable routing while maintaining clean and organised connections in installations.
Related links
- Phoenix Contact SUBCON 15 Way Straight Free Hanging D-Sub Connector, with Jack Screw Male
- Phoenix Contact SUBCON 15/F-SH 15 Way Right Angle 2.77 mm Pitch Cable, Cable D-Sub Connector Female
- Phoenix Contact SUBCON 15HD/M 15 Way Straight Cable D-Sub Connector, with 4 to 40 Screw Lock Male
- Phoenix Contact SUBCON-PLUS-PROFIB 9 Way Straight Screw D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS 9 Way Straight D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector, with Screw Male
- Phoenix Contact SUBCON-PLUS 9 Way 90° D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way D-Sub Connector Female
