Phoenix Contact 9 Way Straight Screw D-Sub Connector Female

Subtotal (1 unit)*

$93.94

(exc. GST)

$103.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.94

*price indicative

RS Stock No.:
254-4800
Mfr. Part No.:
2744089
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Straight

Current

100mA

Mount Type

Screw

Connector Gender

Female

Connector Type D

D-Sub

Housing Material

Metal Plate, ABS

Voltage

50V

Termination Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Contact Gender

Female

Standards/Approvals

UL, EAC, ATEX

COO (Country of Origin):
DE
The Phoenix Contact D-SUB bus connector is 9 position female connector with two 35° cable entries.

Assembly under field conditions

Separate terminal blocks for each cable

High transmission speed

High level of EMC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy