Phoenix Contact 19 Way Straight Screw D-Sub Connector Female
- RS Stock No.:
- 265-9112
- Mfr. Part No.:
- 2902326
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$103.90
(exc. GST)
$114.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.90 |
*price indicative
- RS Stock No.:
- 265-9112
- Mfr. Part No.:
- 2902326
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 19 | |
| Current | 100mA | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Housing Material | Polyamide | |
| Voltage | 5V | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Socket | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | cUL Recognised, cULus Recognised, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector | ||
Number of Contacts 19 | ||
Current 100mA | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Female | ||
Housing Material Polyamide | ||
Voltage 5V | ||
Minimum Operating Temperature -30°C | ||
Termination Type Socket | ||
Contact Gender Male | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals cUL Recognised, cULus Recognised, UL Recognised | ||
- COO (Country of Origin):
- CN
The Phoenix Contact D-SUB plug fast connectors with M12 connection ensure error-free installation of bus systems, thanks to the use of fully-tested components such as cables and connectors. The innovative housing concept is lightweight yet offers optimum mechanical protection against environmental influences.
Assembly under field conditions
Quick connection thanks to M12-SPEEDCON fast locking system
Through-contacted shielding from M12 to D-SUB
Related links
- Phoenix Contact 9 Way Straight Screw D-Sub Connector Female
- Phoenix Contact SUBCON 15 Way Straight Screw D-Sub Connector Female
- Phoenix Contact VS-09-BU-DSUB-CD-B 9 Way Straight Screw D-Sub Connector, with Screw Female
- TE Connectivity 5-827 9 Way Straight Screw D-Sub Connector Female/Male
- FCT from Molex FMK 7 Way Straight Screw D-Sub Connector Female, with Screw
- FCT from Molex FMK 3 Way Straight Screw D-Sub Connector Female, with Screw
- FCT from Molex FMK 5 Way Straight Screw D-Sub Connector Female, with Screw
- Phoenix Contact SUBCON-PLUS-PROFIB 9 Way Straight Screw D-Sub Connector Male
