Phoenix Contact SUBCON-PLUS-PROFIB 9 Way Straight Screw D-Sub Connector Male
- RS Stock No.:
- 265-9083
- Mfr. Part No.:
- 2313708
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$107.34
(exc. GST)
$118.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.34 |
*price indicative
- RS Stock No.:
- 265-9083
- Mfr. Part No.:
- 2313708
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Current | 100mA | |
| Mount Type | Screw | |
| Connector Gender | Male | |
| D-Sub Shell Size | 9 | |
| Housing Material | ABS, Metal Plate | |
| Voltage | 5V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CSA, ATEX, CCCEx, cUL Recognised, EAC, UL Recognised | |
| Series | SUBCON-PLUS-PROFIB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Current 100mA | ||
Mount Type Screw | ||
Connector Gender Male | ||
D-Sub Shell Size 9 | ||
Housing Material ABS, Metal Plate | ||
Voltage 5V | ||
Termination Type Screw | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CSA, ATEX, CCCEx, cUL Recognised, EAC, UL Recognised | ||
Series SUBCON-PLUS-PROFIB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D-SUB series was specially designed for use in PROFIBUS systems up to 12 Mbps. Under field conditions, it allows convenient and fast connection of the incoming and outgoing bus cable. The terminating resistor is already integrated in all versions.
Suitable for all common Fast Connect PROFIBUS cables and RS-485 bus lines
Pin assignment is 3, 5, 6, 8 and screw connection terminal blocks
IP40 degree of protection
Related links
- Phoenix Contact SUBCON-PLUS-PROFIB 9 Way Right Angle D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS-PROFIB 9 Way Right Angle Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS-PROFIB/AX/SC 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS-PROFIB/AX 9 Way Straight Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS-PROFIB/PG 9 Way Right Angle Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS-PROFIB/90/IDC 9 Way Right Angle Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector, with Screw Male
- Phoenix Contact SUBCON 15 Way Straight Screw D-Sub Connector Female
