Encitech Connectors 3303 9 Way Straight Screw D-Sub Connector, with Screw Female

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.79

(exc. GST)

$17.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$15.79$3.158-
5 - 9$14.52$2.9048%
10 +$12.80$2.5618%

*price indicative

RS Stock No.:
339-853
Distrelec Article No.:
304-46-203
Mfr. Part No.:
3303-0100-11
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Straight

Mount Type

Screw

Connector Gender

Female

Mounting Hardware

Screw

Contact Gender

Female

Standards/Approvals

No

Series

3303

COO (Country of Origin):
CH
The Encitech Connectors D-Sub connector housing for crimp contacts features a glass-filled thermoplastic (TP) insulator with a UL94 V-0 rating, providing excellent flame resistance. The connector shell is made from steel with a tin plating for enhanced durability and corrosion resistance. The connector pins are crafted from copper alloy, ensuring reliable and stable electrical connections, making it suitable for a wide range of industrial applications.

Tinned shell as standard

Other plating on request

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy