HARTING D-Sub High Density 78 Way Straight 2.41 mm Pitch Cable D-Sub Connector
- RS Stock No.:
- 843-6078
- Distrelec Article No.:
- 144-03-814
- Mfr. Part No.:
- 09565005601
- Brand:
- HARTING
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$16.02
(exc. GST)
$17.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $16.02 | - |
| 25 - 49 | $15.74 | 1% |
| 50 - 99 | $15.22 | 4% |
| 100 + | $14.78 | 7% |
*price indicative
- RS Stock No.:
- 843-6078
- Distrelec Article No.:
- 144-03-814
- Mfr. Part No.:
- 09565005601
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 78 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Cable | |
| D-Sub Shell Size | DS-5 | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | D-Sub High Density | |
| Contact Material | Copper Alloy | |
| Pitch | 2.41mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 78 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Cable | ||
D-Sub Shell Size DS-5 | ||
Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series D-Sub High Density | ||
Contact Material Copper Alloy | ||
Pitch 2.41mm | ||
- COO (Country of Origin):
- CN
Crimp terminal
High density cable connector
Metal or Steel shell
Contacts not included (692-7374 / 692-7383)
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
Stamped pins
Tinned metal shell (Male connector with dimples)
Related links
- HARTING D-Sub High Density 78 Way Straight 2.41 mm Pitch Cable D-Sub Connector
- HARTING D-Sub High Density 78 Way Straight 2.41 mm Pitch Panel Mount D-Sub Connector
- HARTING D-Sub High Density 78 Way Through Hole D-sub Connector Plug, 2.41mm Pitch
- HARTING D-Sub 62 Way Straight 2.41 mm Pitch Cable D-Sub Connector, with Screw Lock Female
- HARTING D-Sub 62 Way Straight 2.41 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- HARTING D-Sub High Density 26 Way Through Hole D-sub Connector Socket, 2.29mm Pitch
- HARTING D-Sub High Density 26 Way Through Hole D-sub Connector Plug, 2.29mm Pitch
- HARTING Female Crimp D-Sub Connector Contact, Palladium over Nickel Pin 24 AWG
