HARTING D-Sub 62 Way Straight 2.41 mm Pitch Cable D-Sub Connector, with Screw Lock Female
- RS Stock No.:
- 692-7361
- Mfr. Part No.:
- 09564004701
- Brand:
- HARTING
This image is representative of the product range
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$19.23
(exc. GST)
$21.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 22 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 25 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $19.23 | - |
| 13 - 24 | $18.91 | 1% |
| 25 + | $18.56 | 3% |
*price indicative
- RS Stock No.:
- 692-7361
- Mfr. Part No.:
- 09564004701
- Brand:
- HARTING
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 62 | |
| Product Type | D-Sub Connector | |
| Current | 2A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | High Density D-Sub | |
| D-Sub Shell Size | DS-4 | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL Recognised, UL 94-V0, RoHS | |
| Contact Plating | Gold Plated | |
| Series | D-Sub | |
| Contact Material | Copper Alloy | |
| Pitch | 2.41mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 62 | ||
Product Type D-Sub Connector | ||
Current 2A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D High Density D-Sub | ||
D-Sub Shell Size DS-4 | ||
Mounting Hardware Screw Lock | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL Recognised, UL 94-V0, RoHS | ||
Contact Plating Gold Plated | ||
Series D-Sub | ||
Contact Material Copper Alloy | ||
Pitch 2.41mm | ||
Crimp terminal
Harting D Sub High Density
Related links
- HARTING D-Sub 62 Way Straight 2.41 mm Pitch Cable D-Sub Connector, with Screw Lock Female
- HARTING D-Sub 62 Way Straight 2.41 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- Norcomp HDF 62 Way Straight 2.41 mm Pitch PCB D-Sub Connector, with 4 to 40 Screw Lock Female
- HARTING 956 62 Way Straight 2.41 mm Pitch Through Hole D-Sub Connector, with Screw Lock Male
- Norcomp HDF 62 Way Straight 2.41 mm Pitch PCB D-Sub Connector, with 4 to 40 Screw Lock Male
- HARTING D-Sub High Density 78 Way Straight 2.41 mm Pitch Cable D-Sub Connector
- HARTING D-Sub 62 Way Straight 2.42 mm Pitch Cable D-Sub Connector
- HARTING 956 62 Way Straight 2.41 mm Pitch Through Hole D-Sub Connector Female
