HARTING D-Sub 78 Way Straight 2.42 mm Pitch Cable D-Sub Connector

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $26.50

View bulk pricing options

Subtotal (1 unit)*

$25.66

(exc. GST)

$28.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 24 November 2026
  • Plus 50 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$25.66-
50 - 99$25.13$26.50
100 - 249$24.36$130.00
250 - 499$23.75$477.50
500 +$23.25$1,205.00

*price indicative

Packaging Options:
RS Stock No.:
666-2941
Distrelec Article No.:
144-03-804
Mfr. Part No.:
09565005615050
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

78

Orientation

Straight

Current

2A

Mount Type

Cable

Connector Type D

High Density D-Sub

D-Sub Shell Size

D

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Plating

Gold

Series

D-Sub

Contact Material

Copper Alloy

Pitch

2.42mm

COO (Country of Origin):
CN

Plugs - Stamped Solder Cups (Performance level S4)


(Performance level S4) ≥ 0.76 μm Au (30 μinch)

Harting D Sub High Density


The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.

Stamped pins

Tinned metal shell (Male connector with dimples)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy