HARTING D-Sub High Density 78 Way Straight 2.41 mm Pitch Cable D-Sub Connector

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$25.94

(exc. GST)

$28.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$25.94-
25 - 49$25.402%
50 - 99$24.485%
100 +$23.628%

*price indicative

RS Stock No.:
843-6072
Distrelec Article No.:
144-03-819
Mfr. Part No.:
09565004701
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

78

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Cable

Connector Type D

D-Sub

D-Sub Shell Size

DS-5

Voltage

1kV

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Series

D-Sub High Density

Pitch

2.41mm

COO (Country of Origin):
CN

Crimp terminal


High density cable connector

Metal or Steel shell

Contacts not included (692-7374 / 692-7383)

Harting D Sub High Density


The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.

Stamped pins

Tinned metal shell (Male connector with dimples)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy