HARTING D-Sub High Density 78 Way Through Hole D-sub Connector Plug, 2.41mm Pitch
- RS Stock No.:
- 923-0503
- Mfr. Part No.:
- 09565617700
- Brand:
- HARTING
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$21.71
(exc. GST)
$23.88
(inc. GST)
- RS Stock No.:
- 923-0503
- Mfr. Part No.:
- 09565617700
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 78 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.41mm | |
| Termination Method | Solder | |
| Current Rating | 2.0A | |
| Housing Material | Steel | |
| Length | 67.0mm | |
| Width | 10.74mm | |
| Depth | 15.35mm | |
| Contact Plating | Gold | |
| Series | D-Sub High Density | |
| Contact Material | Copper Alloy | |
| Dimensions | 67 x 10.74 x 15.35mm | |
| Minimum Operating Temperature | -55.0°C | |
| Series Number | 0956 | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 78 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.41mm | ||
Termination Method Solder | ||
Current Rating 2.0A | ||
Housing Material Steel | ||
Length 67.0mm | ||
Width 10.74mm | ||
Depth 15.35mm | ||
Contact Plating Gold | ||
Series D-Sub High Density | ||
Contact Material Copper Alloy | ||
Dimensions 67 x 10.74 x 15.35mm | ||
Minimum Operating Temperature -55.0°C | ||
Series Number 0956 | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
Harting High Density D-Sub PCB Plug Connector with Stamped Male Solder Pins
High Density D-Sub PCB plug connectors with gold plated stamped male pin contacts and solder terminals. These PCB through hole mount HD D-subminiature plug connectors have a metal shell with dimples and 2 x 3.05mm mounting holes.
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
Stamped pins
Tinned metal shell (Male connector with dimples)
Related links
- HARTING D-Sub High Density 78 Way Straight 2.41 mm Pitch Panel Mount D-Sub Connector
- HARTING D-Sub High Density 78 Way Straight 2.41 mm Pitch Cable D-Sub Connector
- HARTING D-Sub High Density 26 Way Through Hole D-sub Connector Plug, 2.29mm Pitch
- HARTING D-Sub High Density 26 Way Through Hole D-sub Connector Socket, 2.29mm Pitch
- HARTING Female Crimp D-Sub Connector Contact, Palladium over Nickel Pin 24 AWG
- HARTING Female Crimp D-Sub Connector Contact, Gold Crimp 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold Crimp 24 AWG
- ITT Cannon ZD*A 62 Way Panel Mount D-sub Connector Plug, 2.41mm Pitch

