FCT from Molex FCT 9 Way Straight 2.84 mm Pitch Cable D-Sub Connector Male
- RS Stock No.:
- 812-6349
- Distrelec Article No.:
- 144-16-950
- Mfr. Part No.:
- FL09P7-K120 / 1727040009
- Brand:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.45
(exc. GST)
$3.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 107 unit(s) shipping from 23 November 2026
- Plus 5,200 unit(s) shipping from 07 December 2026
- Plus 9,600 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $3.45 |
| 50 - 99 | $3.42 |
| 100 + | $3.35 |
*price indicative
- RS Stock No.:
- 812-6349
- Distrelec Article No.:
- 144-16-950
- Mfr. Part No.:
- FL09P7-K120 / 1727040009
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Housing Material | Steel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 115°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | FCT | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Housing Material Steel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 115°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series FCT | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- DE
FCT from Molex Cable Mount D Sub Connector Plug, 5A Current Rating, 9 Contacts - FL Series - FL09P7-K120 / 1727040009
This FCT from Molex connector plug creates a link between two components on your circuit board. It's male-configured with nine contacts that are insulated from each other, so they're protected from heat damage. The unit is made from durable steel that's resistant to impact and corrosion, making it ideal for use in tough industrial environments. For versatility, the contacts can be connected using AWG sizes ranging from 28 to 18. You can rely on this connector for long-lasting use thanks to the crimping termination method that ensures secure wire attachments.
• Straight body orientation for easy integration into your system
• Compact dimensions of 30.8 (L) x 6 (W) x 12.5mm (D) for installation in setups with limited space
Applications
• Computing equipment
• Printers
What mounting type does this plug need?
This plug should be cable-mounted to save space in busy applications.
FCT - Empty Shell D-Sub Crimp Connector
A range of Empty Shell D-Sub Crimp Connectors from FCT.
FCT- D-Sub Connectors
- RS Stock No. 8126359
- Mfr. Part No. FL15P7-K120 / 1727040001
Each
$3.83
- RS Stock No. 2134911
- Mfr. Part No. F15P1G2 / 1731090122
Each
$6.97
- RS Stock No. 8126090
- Mfr. Part No. F09P0G2 / 1727040160
Each
$4.53
- RS Stock No. 2134910
- Mfr. Part No. F15P1G2 / 1731090122
Each (In a Box of 50)
$5.624
Related links
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Cable D-Sub Connector
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Through Hole Female
- FCT from Molex FCT 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector
- Deltron Connectors DTS 9 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- FCT from Molex 173110 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Male
- FCT from Molex 173107 7 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Male
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Male
- FCT from Molex FCT 9 Way Right Angle 2.84 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Male








