FCT from Molex FMK 5 Way Straight Screw D-Sub Connector Male, with Screw
- RS Stock No.:
- 123-7420
- Mfr. Part No.:
- FMK3G-5W5PA-5938 / 1731140089
- Brand:
- FCT from Molex
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$35.36
(exc. GST)
$38.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $35.36 | - |
| 25 - 74 | $34.62 | 2% |
| 75 - 199 | $33.60 | 4% |
| 200 + | $32.79 | 7% |
*price indicative
- RS Stock No.:
- 123-7420
- Mfr. Part No.:
- FMK3G-5W5PA-5938 / 1731140089
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 5 | |
| Orientation | Straight | |
| Current | 20A | |
| Mount Type | Screw | |
| Connector Gender | Male | |
| Mounting Hardware | Screw | |
| Mixed Contact Layout | 5W5 | |
| Housing Material | Zinc | |
| Voltage | 1kV ac | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 220°C | |
| Standards/Approvals | No | |
| Series | FMK | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Tin | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 5 | ||
Orientation Straight | ||
Current 20A | ||
Mount Type Screw | ||
Connector Gender Male | ||
Mounting Hardware Screw | ||
Mixed Contact Layout 5W5 | ||
Housing Material Zinc | ||
Voltage 1kV ac | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 220°C | ||
Standards/Approvals No | ||
Series FMK | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Tin | ||
- COO (Country of Origin):
- DE
FCT from Molex FMK Series D-sub Connector, 20A Current Rating, 5 Contacts - FMK3G-5W5PA-5938 / 1731140089
This D-sub connector from the FMK3G series is rated for 1000 V AC and operates from -55 °C to 220 °C. It features high-quality copper alloy contacts with gold over tin plating for excellent conductivity and durability.
Features & Benefits
• High current rating of 20.0A
• Solder termination for secure connections
• Versatile mixed contact layout
• Durable die-cast zinc housing
• Voltage rating of 1000V AC
Applications
• Data transmission in automation systems
• Electrical panels and machinery
• Cable connections in mechanical devices
• Communication equipment
What is the maximum torque for this connector?
The maximum torque specified is 40 Ncm.
Can it be mounted securely?
Yes, it features a cable mount design for stability.
Related links
- FCT from Molex FMK 5 Way Straight Screw D-Sub Connector Female, with Screw
- FCT from Molex FMK 17 Way Straight Screw D-Sub Connector Male, with Screw
- FCT from Molex FMK 7 Way Straight Screw D-Sub Connector Male, with Screw
- FCT from Molex FMK 2 Way Straight Screw D-Sub Connector, with Screw
- FCT from Molex FMK 7 Way Straight Screw D-Sub Connector Female, with Screw
- FCT from Molex FMK 3 Way Straight Screw D-Sub Connector Female, with Screw
- FCT from Molex FMK 25 Way Straight Panel D-Sub Connector Lock Screw Male/Female
- FCT from Molex FMK 15 Way Straight Cable with Dia Cast Hood Kit, Plug Male
