FCT from Molex FMK 15 Way Straight Cable, Screw D-Sub Connector, with Dia Cast Hood Kit, Plug Male
- RS Stock No.:
- 123-7404
- Mfr. Part No.:
- FMK2G-15P-5847 / 1731140312
- Brand:
- FCT from Molex
Get a bulk buy discount
Add 25 more to save $46.50
View bulk pricing optionsSubtotal (1 unit)*
$71.54
(exc. GST)
$78.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $71.54 | - |
| 25 - 74 | $69.68 | $46.50 |
| 75 - 199 | $66.90 | $348.00 |
| 200 + | $64.91 | $1,326.00 |
*price indicative
- RS Stock No.:
- 123-7404
- Mfr. Part No.:
- FMK2G-15P-5847 / 1731140312
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Cable, Screw | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Dia Cast Hood Kit, Plug | |
| Housing Material | Metal | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Series | FMK | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Cable, Screw | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Dia Cast Hood Kit, Plug | ||
Housing Material Metal | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Series FMK | ||
- COO (Country of Origin):
- DE
FCT- D-Sub Metal Connector Kits
From FCT, a series of D-Sub connector kits with solder contacts. The connector kits consist of a diecast zinc lid and matching base. The hoods feature an easy to assemble catch spring system and pre-mounted locking screws. Cable clamps and strain reliefs offer extra cable security. The plug and socket connectors have gold plated machined contacts with 20 AWG solder pot termination. Available in 9, 15 and 25 way male and female kits.
Features and Benefits
Straight cable outlet with strain relief
Easy to assemble catch spring system
Robust diecast Zinc materials
FCT- D-Sub Connectors
Related links
- FCT from Molex FMK 15 Way Straight Panel D-Sub Connector Spring System Male/Female
- FCT from Molex FKH 9 Way Straight Cable with Thumb Screw Hood Kit Male
- FCT from Molex FMK 7 Way Straight Screw D-Sub Connector Male, with Screw
- FCT from Molex FMK 7 Way Straight Screw D-Sub Connector Female, with Screw
- FCT from Molex FMK 3 Way Straight Screw D-Sub Connector Female, with Screw
- FCT from Molex FMK 9 Way Straight Cable D-Sub Connector Screw Male
- FCT from Molex FMK 9 Way Straight Cable D-Sub Connector Lock Screw Female
- FCT from Molex FMK 25 Way Straight Panel D-Sub Connector Lock Screw Male/Female
