Amphenol Industrial HDB 25 Way Straight Cable D-Sub Connector, with Screw Male
- RS Stock No.:
- 720-3105
- Mfr. Part No.:
- SDB-25BMMA-SL7001
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $19.00
View bulk pricing optionsSubtotal (1 unit)*
$15.32
(exc. GST)
$16.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $15.32 | - |
| 25 - 74 | $14.56 | $19.00 |
| 75 - 199 | $13.83 | $111.75 |
| 200 - 999 | $13.13 | $438.00 |
| 1000 + | $12.48 | $2,840.00 |
*price indicative
- RS Stock No.:
- 720-3105
- Mfr. Part No.:
- SDB-25BMMA-SL7001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | B | |
| Mounting Hardware | Screw | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | HDB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size B | ||
Mounting Hardware Screw | ||
Housing Material Steel | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series HDB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
IP67 Sub-D Hood connectors
Waterproof IP67 Sub-D Hoods
Field Assembly version with snap-in connector
Hoods include connectors with solder terminations
Thumbscrews UNC 4-40
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.
- RS Stock No. 0300251
- Mfr. Part No. 302W2CPXX52F40X
Each
$14.03
- RS Stock No. 7659564
- Mfr. Part No. MHDPPK15-DB15P-K
Each
$4.09
- RS Stock No. 7873795
- Mfr. Part No. MHD45PK25-DB25S-K
Each
$9.39
- RS Stock No. 1756378
- Mfr. Part No. DALC-J15SAF-10L9E
Each
$12.16
Related links
- Amphenol Industrial HDB 25 Way Straight Threaded Mount D-Sub Connector, with Screw Male
- Amphenol Industrial HDB 26 Way Straight Threaded Mount D-Sub Connector, with Screw Male
- Amphenol Industrial HDB 15 Way Straight Threaded Mount D-Sub Connector, with Screw Male
- Amphenol Industrial SDB 25 Way Straight Cable D-Sub Connector
- Amphenol Industrial HDB 26 Way Straight Threaded Mount D-Sub Connector, with Screw Female
- Amphenol Industrial SDB 9 Way Straight Cable D-Sub Connector
- Amphenol Industrial SDB 15 Way Straight Cable D-Sub Connector
- Amphenol Industrial HDB 15 Way Straight Threaded Mount D-Sub Connector, with Screw Female












